Cart

ND06Q00223J--

AVX

ND6,3mm 22K 5% 0,71W B=4300 3%
Supplier: AVX
Matchcode: NR22K065
Rutronik No.: WNTC1411
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.288 $
432.00 $

Prices

1,500 0.288 $
3,000 0.2688 $
6,000 0.2592 $

Parameter

Resistor value
22K Ω
Res.tolerance
5 %
B-value
4300 K
B-value tol.
3 %
Power rating
0.71 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
6.3 mm
Packaging
BULK
Pitch
5 mm
Wire length
35 mm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?