Cart

NC12P00104JBB

AVX

NTC0805 100K 5% 0,12W B=4220 3%
Supplier: AVX
Matchcode: NC100K08055%
Rutronik No.: WNTC793
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
On request
0.2072 $
828.80 $

Prices

4,000 0.2072 $
8,000 0.1689 $
12,000 0.1674 $
16,000 0.1658 $

Parameter

Resistor value
100K Ω
Res.tolerance
5 %
B-value
4220 K
B-value tol.
3 %
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
10
Automotive
NO
Width
1.25 mm
Packaging
REEL
Length
2 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?