Cart

NB21P00154JBB

AVX

NTC 0603 150K 5% 0,07W B=4220
Supplier: AVX
Matchcode: NC150K06035%
Rutronik No.: WNTC1643
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
On request
0.2389 $
955.60 $

Prices

4,000 0.2389 $
8,000 0.1948 $
12,000 0.193 $
16,000 0.1911 $

Parameter

Resistor value
150K Ω
Res.tolerance
5 %
B-value
4220 K
B-value tol.
3 %
Power rating
0.07 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
4
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?