Cart

NB20R00684JBA

AVX

NTC1206 680K 5% 0,24W B=4400
Supplier: AVX
Matchcode: NC680K12065%
Rutronik No.: WNTC1016
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
On request
0.2085 $
625.50 $

Prices

3,000 0.2085 $
6,000 0.17 $
9,000 0.168 $
12,000 0.1668 $

Parameter

Resistor value
680K Ω
Res.tolerance
5 %
B-value
4400 K
B-value tol.
3 %
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
10
Automotive
NO
Width
1.6 mm
Packaging
REEL
Length
3.2 mm
Height
1.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?