Cart

NB20R00105KBA

AVX

NTC1206 1M 10% 0,24W B=4400
Supplier: AVX
Matchcode: NC1M120610%
Rutronik No.: WNTC1171
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL
On request
0.1381 $
828.60 $

Prices

6,000 0.1381 $
12,000 0.1368 $
18,000 0.1355 $

Parameter

Resistor value
1M Ω
Res.tolerance
10 %
B-value
4400 K
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?