Cart

NB20K00103JBA

AVX

NTC1206 10K 5% 0,24W B=3630
Supplier: AVX
Matchcode: NC10K12065%
Rutronik No.: WNTC880
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.1969 $
590.70 $

Prices

3,000 0.1969 $
6,000 0.1606 $
9,000 0.1591 $
12,000 0.1576 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3630 K
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?