Cart

NB12L00153JBB

AVX

NTC 0805 15K 5% 0,12W B=3790
Supplier: AVX
Matchcode: NC15K08055%
Rutronik No.: WNTC752
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.159 $
636.00 $

Prices

4,000 0.159 $
8,000 0.1529 $
12,000 0.1407 $

Parameter

Resistor value
15K Ω
Res.tolerance
5 %
B-value
3790 K
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?