Cart

MD015E104MAB

AVX MD015E104MAB

image shown is a representation only

AVX

KV 100nF 50V 20% RM7,5 Z5U _NO ROHS
Supplier: AVX
Matchcode: KV100N7,5Z5U050MMOULD
Rutronik No.: KKK22551
Unit Pack: 200
MOQ: 800
Packaging: TUBE
On request
1.40 $
1,120.00 $

Prices

800 1.40 $
1,600 1.37 $
2,400 1.34 $

Parameter

C(N)
100n F
V(N)
50 V
Pitch
7.5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
TUBE
T(A) min
+10 °C
T(A) max
+85 °C
Length
6.6 mm
Diameter/width
2.54 mm
Height
4.45 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?