Cart

MD015C104KAB

AVX MD015C104KAB

image shown is a representation only

AVX

KV 100nF 50V 10% RM7,5 X7R _NO ROHS
Supplier: AVX
Matchcode: KV100N7,5X7R050KMOULD
Rutronik No.: KKK5282
Unit Pack: 200
MOQ: 400
Packaging: TUBE
On request
2.35 $
940.00 $

Prices

400 2.35 $
800 2.31 $
1,200 2.28 $
1,600 2.23 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
V(N)
50 V
Pitch
7.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
TUBE
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?