Cart

MC2016K27.0000C1XESH

KYOCERA

MC2016K 27,000000M OSC 100ppm
Supplier: KYOCERA Corporation
Matchcode: Q27,000000 MHZ MC2016K OSC
Rutronik No.: QUARZ6871
Unit Pack: 1
MOQ: 1
package: MC2016K
Packaging: REEL
In Stock
0.7136 $
0.71 $

Prices

1 0.7136 $
6,000 0.6923 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+125 °C
Stabil./Temp.
+/-100 ppm
Height
0.8 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
MC2016K
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?