Cart

MC05GE0103KHB

AVX MC05GE0103KHB

image shown is a representation only

AVX

KV 10nF 100V 10% RM5,0 2C1 _NO ROHS
Supplier: AVX
Matchcode: KV10N5,02C1100K
Rutronik No.: KKK8979
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

C(N)
10n F
V(N)
100 V
Pitch
5 mm
Dielectric
2C1
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.83 mm
Diameter/width
4.83 mm
Height
2.28 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?