Cart

MA405C224KAA-BULK

AVX MA405C224KAA-BULK

image shown is a representation only

AVX

KV 220nF 50V 10% AX X7R MOULD _NO ROHS
Supplier: AVX
Matchcode: KV220NX7R050K MOULD
Rutronik No.: KKS4538
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request
On request
On request

Parameter

C(N)
220n F
V(N)
50 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Design / type
MOULDED
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
10 mm
Diameter/width
3.51 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
9
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?