Cart

L06032R7CGSTR

AVX L06032R7CGSTR

image shown is a representation only

AVX

L0603 2,7nH 750mA +/-0,2nH TFT
Supplier: AVX
Matchcode: INDC0,0027U0603
Rutronik No.: IND14343
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.352 $
1,056.00 $

Prices

3,000 0.352 $
6,000 0.3456 $
12,000 0.3392 $
18,000 0.3328 $

Parameter

Mounting
SMD
Inductance
0.0027 µH
Current rated
750 mA
Tolerance
0,2nH %
Technology
THINFILM
Design size
0603 Inch
R(DC)typ.
0.08 Ohm
Test frequency
1900 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.81 mm
Height
0.61 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
9000 MHz
Quality
30
Series
L0603
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?