Cart

KC5032K60.0000C10E00

AVX

KC5032K 60,000000M OSC 50ppm
Supplier: AVX
Matchcode: Q60,000000 MHZ KC5032K OSC
Rutronik No.: QUARZ6786
Unit Pack: 1000
MOQ: 1000
package: KC5032K
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0063 $
6.30 $

Prices

1,000 0.0063 $
5,000 0.0062 $

Parameter

Frequency
60 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-10+70 °C
Load capacity
15 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
KC5032K
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?