Cart

KC2520M32K7680CM3E00

AVX

KC2520M 32,768kHz_OSC_1,8-5V
Supplier: AVX
Matchcode: Q32,768 KHZ KC-2520M OSC
Rutronik No.: QUARZ5811
Unit Pack: 2000
MOQ: 2000
package: KC-2520M
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
3,440.00 $

Prices

2,000 1.72 $
6,000 1.66 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+125 °C
Load capacity
15 pF
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Stabil./Temp.
+/-80 ppm
Automotive
AEC-Q(200)
Package
KC-2520M
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?