Cart

KC2016K20.0000C1SE00

KYOCERA KC2016K20.0000C1SE00

image shown is a representation only

KYOCERA

KC2016K 20,000000M OSC 30ppm
Supplier: KYOCERA Corporation
Matchcode: Q20,000000 MHZ KC2016K OSC
Rutronik No.: QUARZ6593
Unit Pack: 1
MOQ: 1
package: KC2016K
Packaging: BULK
On request
On request
On request

Parameter

Frequency
20 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-10+70 °C
Stabil./Temp.
+/-30 ppm
Load capacity
15 pF
Height
0.8 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
KC2016K
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?