FS051C102K4Z4A
FS051C102K4Z4A
Description:
KC 1,0nF0805 10%100VX7R AECQSTAGFL
Supplier:
KYOCERA AVX
Matchcode:
KC1,0N0805X7R100KAECQSTAGFL
Rutronik No.:
KKK23626
Unit Pack:
10000
MOQ:
10000
package:
0805
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 1n F
- Case size
- 0805
- Dielectric
- X7R
- V(N)
- 100 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STAGFL
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 5 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 0.94 mm
- Tape type
- 13 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 20 weeks