Cart

FS051C102K4Z2A

AVX FS051C102K4Z2A

image shown is a representation only

AVX

KC 1,0nF0805 10%100VX7R ASTAGFL
Supplier: AVX
Matchcode: KC1,0N0805X7R100KAECQSTAGFL
Rutronik No.: KKS4984
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.06 $
480.00 $

Prices

8,000 0.06 $
24,000 0.0547 $
80,000 0.0523 $

Parameter

Style
CHIP
C(N)
1n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAGFL
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?