Cart

FPG669506--A

AVX FPG669506--A

image shown is a representation only

AVX

FP 0,5uF 2000V 5% MKP _NO ROHS
Supplier: AVX
Matchcode: FP0,5U2000V5%
Rutronik No.: KFO8759
Unit Pack: 16
MOQ: 208
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
70.03 $
14,566.24 $

Parameter

C(N)
0,5µ F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
T(A) max
85 °C
T(A) min
-40 °C
Height
59 mm
Style
CYLINDRIC
Automotive
NO
Packaging
BULK
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?