Cart

FFVI6L0476K--

AVX FFVI6L0476K--

image shown is a representation only

AVX

FP 47uF 1000Vdc 10% MKP
Supplier: AVX
Matchcode: FP47U1000V10%
Rutronik No.: KFO7588
Unit Pack: 16
MOQ: 16
Packaging: BULK
On request
74.34 $
1,189.44 $

Parameter

C(N)
47µ F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
1250 V
T(A) max
105 °C
T(A) min
-40 °C
Height
40 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?