Cart

F981A476MSA

AVX F981A476MSA

image shown is a representation only

AVX

TC 47uF 10V 20% Case S
Supplier: AVX
Matchcode: TC47U10VS
Rutronik No.: KTA7988
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.4231 $
1,692.40 $

Prices

4,000 0.4231 $
8,000 0.4019 $
12,000 0.3949 $

Parameter

C(N)
47µ F
U(N)
10 V
Case code
S
ESR
5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
9.4 µA
T(A)min
-55 °C
T(A)max
125 °C
Dissip.factor
0.35
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
0.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?