Cart

F980J336MMA

AVX F980J336MMA

image shown is a representation only

AVX

TC 33uF 6,3V 20% Case M
Supplier: AVX
Matchcode: TC33U6,3VM
Rutronik No.: KTA8023
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.2703 $
1,081.20 $

Prices

4,000 0.2703 $
8,000 0.2568 $
12,000 0.2546 $
16,000 0.241 $

Parameter

C(N)
33µ F
U(N)
6.3 V
Case code
M
ESR
8 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
4.2 µA
T(A)min
-55 °C
T(A)max
125 °C
Dissip.factor
0.35
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
1.6 mm
Width
0.85 mm
Height
0.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?