F980G476MMA

image shown is a representation only
Supplier: AVX
Matchcode: TC47U4VM
Rutronik No.: KTA8022
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
Parameter
- C(N)
- 47µ F
- U(N)
- 4 V
- Case code
- M
- ESR
- 8 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 1.9 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Dissip.factor
- 0.4
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 1.6 mm
- Width
- 0.85 mm
- Height
- 0.8 mm
- Style
- CHIP
- Packaging
- REEL BLI
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Japan
- Supplier Lead time
- 10 weeks