Cart

F720J158MMCAQ2

AVX F720J158MMCAQ2

image shown is a representation only

AVX

TC 1500uF 6,3V 20% Case M CONF.
Supplier: AVX
Matchcode: TC1500U6,3VM
Rutronik No.: KTA8140
Unit Pack: 10
MOQ: 500
Packaging: REEL BLI
On request
4.23 $
2,115.00 $

Parameter

C(N)
1500µ F
U(N)
6.3 V
Case code
M
ESR
0.14 Ohm
Tolerance
20 %
Leakage current
95 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
7.2 mm
Width
6 mm
Height
2 mm
Dissip.factor
0.45
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
LOWPROFILE
Style
CHIP
Notes
SingleFace
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?