Cart

F380J226MSA

AVX F380J226MSA

image shown is a representation only

AVX

TC 22uF 6,3V 20% Case S 200mOhm
Supplier: AVX
Matchcode: TC22U6,3VSPOLY
Rutronik No.: KTA7531
Unit Pack: 4000
MOQ: 16000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1551 $
2,481.60 $

Parameter

C(N)
22µ F
U(N)
6.3 V
Case code
S
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
13.9 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
0805
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
2 mm
Width
1.25 mm
Height
0.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?