Cart

ESD51C474K4T4A26

AVX ESD51C474K4T4A26

image shown is a representation only

AVX

KC470n080510%100VX7RAECQESD26kV
Supplier: AVX
Matchcode: KC470N0805X7R100KAECQESD26KV
Rutronik No.: KKS4136
Unit Pack: 10000
MOQ: 20000
package: 0805
Packaging: REEL PAP
On request
0.09 $
1,800.00 $

Prices

20,000 0.09 $
40,000 0.0888 $
60,000 0.0875 $
80,000 0.0857 $

Parameter

C(N)
470n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
ESD AUTOM.
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?