Cart

ESD51C223K4T2A22

AVX ESD51C223K4T2A22

image shown is a representation only

AVX

KC22nF080510%100VX7RAECQESD22kV
Supplier: AVX
Matchcode: KC22N0805X7R100KAECQESD22KV
Rutronik No.: KKS4395
Unit Pack: 2000
MOQ: 8000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0386 $
308.80 $

Prices

8,000 0.0386 $
24,000 0.0352 $
80,000 0.0336 $

Parameter

C(N)
22n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
ESD AUTOM.
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.26 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?