Cart

ESD35C683K4T2A22

AVX ESD35C683K4T2A22

image shown is a representation only

AVX

KC68nF060310%50VX7RAECQESD22kV
Supplier: AVX
Matchcode: KC68N0603X7R050KAECQESD22KV
Rutronik No.: KKS4268
Unit Pack: 4000
MOQ: 52000
package: 0603
Packaging: REEL PAP
On request
0.0376 $
1,955.20 $

Parameter

C(N)
68n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Purpose of use
ESD AUTOM.
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?