Cart

ESD35C104K4T2A24

AVX ESD35C104K4T2A24

image shown is a representation only

AVX

KC100nF060310%50VX7RAECQESD24kV
Supplier: AVX
Matchcode: KC100N0603X7R050KAECQESD24KV
Rutronik No.: KKS4111
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0408 $
163.20 $

Prices

4,000 0.0408 $
8,000 0.0398 $
16,000 0.0391 $
28,000 0.0384 $
48,000 0.0377 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Purpose of use
ESD AUTOM.
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?