Cart

ESD31C103K4Z4A18

AVX ESD31C103K4Z4A18

image shown is a representation only

AVX

KC10nF060310%100VX7RASTAGSD18kV
Supplier: AVX
Matchcode: KC10N0603X7R100KASTAGESD18KV
Rutronik No.: KKS4073
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
In Stock
0.0501 $
751.50 $

Prices

15,000 0.0501 $
30,000 0.0489 $
60,000 0.048 $
120,000 0.0471 $
150,000 0.0462 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0603
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
ESD AUTOM.
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
13 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?