Cart

CX8045JA20000H0QSWZZ

AVX CX8045JA20000H0QSWZZ

image shown is a representation only

AVX

CX-8045JA 20,000000M 12pF 50ppm
Supplier: AVX
Matchcode: Q20,000000 MHZ CX8045JA
Rutronik No.: QUARZ4443
Unit Pack: 1000
MOQ: 1000
package: CX-8045JA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7378 $
737.80 $

Prices

1,000 0.7378 $
5,000 0.7157 $

Parameter

Frequency
20 MHz
Pins/ Pads
2
Temp.range
-40+125 °C
Load capacity
12 pF
Height
1.8 mm
Width
4.5 mm
Length
8 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-100 ppm
ESR max.
150 Ohm
Automotive
AEC-Q(200)
Package
CX-8045JA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Philippines
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?