Cart

CX5032SA40000H0PTWZ1

AVX

CX-5032SA 40,000000M 12pF 50ppm
Supplier: AVX
Matchcode: Q40,000000 MHZ CX-5032SA
Rutronik No.: QUARZ4748
Unit Pack: 1000
MOQ: 1000
package: CX-5032SA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6121 $
612.10 $

Prices

1,000 0.6121 $
5,000 0.5938 $

Parameter

Frequency
40.000000 MHz
Pins/ Pads
2
Temp.range
-40+150 °C
Load capacity
12 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-200 ppm
ESR max.
50 Ohm
Automotive
AEC-Q(200)
Package
CX-5032SA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?