Cart

CX5032GA10000H0QTWZ1

AVX CX5032GA10000H0QTWZ1

image shown is a representation only

AVX

CX-5032GA 10,000000M 12p 100ppm
Supplier: AVX
Matchcode: Q10,000000 MHZ CX5032GA
Rutronik No.: QUARZ6864
Unit Pack: 1
MOQ: 3000
package: CX5032GA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4026 $
1,207.80 $

Prices

3,000 0.4026 $
5,000 0.3905 $

Parameter

Frequency
10 MHz
Pins/ Pads
2
Temp.range
-40+150 °C
Load capacity
12 pF
Height
1.3 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-100 ppm
Stabil./ Temp.
+/-200 ppm
ESR max.
200 Ohm
Automotive
AEC-Q(200)
Package
CX5032GA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?