Cart

CX3225SB27120F0FZZ11

AVX CX3225SB27120F0FZZ11

image shown is a representation only

AVX

CX-3225SB 27,120000M 10pF 10ppm
Supplier: AVX
Matchcode: Q27,120000 MHZ CX-3225SB
Rutronik No.: QUARZ4242
Unit Pack: 1000
MOQ: 1000
package: CX-3225SB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.399 $
399.00 $

Prices

1,000 0.399 $
5,000 0.387 $

Parameter

Frequency
27.12 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
10 pF
Height
0.55 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
Automotive
AEC-Q(200)
Package
CX-3225SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?