Cart

CX3225GA16000D0PTWCC

KYOCERA

CX-3225GA 16,000000M 8pF 50ppm
Supplier: KYOCERA Corporation
Matchcode: Q16,000000 MHZ CX-3225GA
Rutronik No.: QUARZ6877
Unit Pack: 3000
MOQ: 3000
package: CX-3225GA
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3838 $
1,151.40 $

Prices

3,000 0.3838 $
6,000 0.3724 $

Parameter

Frequency
16 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-40+150 °C
Stabil./ Temp.
+/-200 ppm
Load capacity
8 pF
Height
0.85 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
100 Ohm
Automotive
AEC-Q(200)
Package
CX-3225GA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?