Cart

CX3225GA12000D0PTVCC

AVX

CX-3225GA 12,000000M 8pF 50ppm
Supplier: AVX
Matchcode: Q12,000000 MHZ CX-3225GA
Rutronik No.: QUARZ6795
Unit Pack: 3000
MOQ: 3000
package: CX-3225GA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0309 $
3,092.70 $

Prices

3,000 1.0309 $
6,000 0.9999 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Temp.range
-40+150 °C
Load capacity
8 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-150 ppm
Automotive
AEC-Q(200)
Package
CX-3225GA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Philippines
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?