Cart

CX2520DB16000D0WZRC1

KYOCERA CX2520DB16000D0WZRC1

image shown is a representation only

KYOCERA

CX-2520DB 16,000000M 8pF 40ppmt
Supplier: KYOCERA Corporation
Matchcode: Q16,000000 MHZ CX2520DB
Rutronik No.: QUARZ6716
Unit Pack: 3000
MOQ: 3000
package: CX-2520DB
Packaging: REEL
On request
On request
On request

Parameter

Frequency
16 MHz
Pins/ Pads
4
Tolerance
+/-40total ppm
Temp.range
-25+75 °C
Load capacity
8 pF
Height
0.5 mm
Width
2.5 mm
Length
2 mm
ESR max.
80 Ohm
Automotive
NO
Package
CX-2520DB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?