Cart

CX2016DB16000D0WZRC1

AVX CX2016DB16000D0WZRC1

image shown is a representation only

AVX

CX2016DB 16,000000M 8,0pF
Supplier: AVX
Matchcode: Q16,000000 MHZ CX2016DB
Rutronik No.: QUARZ6717
Unit Pack: 1000
MOQ: 1000
package: CX2016DB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.2803 $
280.30 $

Prices

1,000 0.2803 $
5,000 0.272 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-25+75 °C
Load capacity
8 pF
Height
0.4 mm
Width
2 mm
Length
1.6 mm
Type
SMD
Tolerance
+/-40total ppm
ESR max.
130 Ohm
Automotive
NO
Package
CX2016DB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?