Cart

CP0603A0460CNTR

AVX CP0603A0460CNTR

image shown is a representation only

AVX

CP0603 460MHz CERAMIC-FIL
Supplier: AVX
Matchcode: FILC460M
Rutronik No.: PIEZO3930
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.248 $
744.00 $

Prices

3,000 0.248 $
6,000 0.2412 $

Parameter

Centerfrequency
460 MHz
Mounting
SMD
Length
1.6 mm
Width
0.84 mm
Height
0.6 mm
Impedance Z
50 Ohm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
LP0603
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?