Cart

CKR06BX474KM

AVX CKR06BX474KM

image shown is a representation only

AVX

KV 470nF 50V 10% BX RM5,08 _NO ROHS
Supplier: AVX
Matchcode: KV470N5,0BX050K
Rutronik No.: KKS4583
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
1.60 $
160.00 $

Prices

100 1.60 $
500 1.43 $
1,000 1.31 $
2,000 1.24 $

Parameter

C(N)
470n F
V(N)
50 V
Pitch
5 mm
Dielectric
BX
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
MFR1%/1khr
Length
7.35 mm
Diameter/width
2.3 mm
Height
7.35 mm
Wire length
32 mm
Electrodes
VS
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?