Cart

CK05BX121KTR1

AVX CK05BX121KTR1

image shown is a representation only

AVX

KV 120pF 200V 10% RM5,0 BX _NO ROHS
Supplier: AVX
Matchcode: KV120P5,0BX200K
Rutronik No.: KKK24778
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
0.7812 $
1,953.00 $

Prices

2,500 0.7812 $
5,000 0.7628 $
7,500 0.749 $
10,000 0.7353 $
15,000 0.7215 $

Parameter

C(N)
120p F
V(N)
200 V
Pitch
5 mm
Dielectric
BX
Style
RADIAL
Tolerance
10%
Design / type
MOLDED
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.29 mm
Diameter/width
4.83 mm
Height
4.83 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
9
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?