CB162E0105KBC
CB162E0105KBC
Description:
FC 1,0uF 100Vdc 4030 10% PET
Supplier:
KYOCERA AVX
Matchcode:
FC1,0U4030100V10%
Rutronik No.:
KFO9278
Unit Pack:
1100
MOQ:
1100
package:
4030
Packaging:
REEL
- C(N)
- 1õ F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PET
- Test voltage
- 140 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 10.5 mm
- Diameter/Width
- 7.6 mm
- Height
- 6.1 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 4030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 28 weeks