CB047G0104JBC

image shown is a representation only
Supplier: AVX
Matchcode: FC100N2220250V5%
Rutronik No.: KFO8059
Unit Pack: 1900
MOQ: 1900
package: 2220
Packaging: REEL
Parameter
- C(N)
- 100n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PEN
- Test voltage
- 350 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 5.7 mm
- Diameter/Width
- 5 mm
- Height
- 4.4 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 2220
- Packaging
- REEL
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks