Cart

CB027D0683JBA

AVX CB027D0683JBA

image shown is a representation only

AVX

FC 68nF 50Vdc 1210 5% PEN
Supplier: AVX
Matchcode: FC68N121050V5%
Rutronik No.: KFO5033
Unit Pack: 2500
MOQ: 5000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.212 $
1,060.00 $

Prices

5,000 0.212 $
7,500 0.204 $

Parameter

C(N)
68n F
U(N)
50 V
Voltage type
DC
Tolerance
5 %
Pitch
1210 mm
Dielectric
PEN
Test voltage
35 V
T(A) max
125 °C
T(A) min
-55 °C
Length
3.2 mm
Diameter/Width
2.5 mm
Height
2.2 mm
Style
CHIP
Automotive
NO
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?