Cart

BZ054B223ZNB

AVX BZ054B223ZNB

image shown is a representation only

AVX

BZ 0,022F 4,5V -20+80% 20x15
Supplier: AVX
Matchcode: SUPF0,022F4,5V
Rutronik No.: KUK1029
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
7.35 $
7,350.00 $

Parameter

C(N)
0.022 F
V(N)
4.5 V
Style
FLATPACK
Mounting
SMD
T(A)max
70 °C
Height
2.3 mm
Length
20 mm
Width
15 mm
ESR(AC)
0.17 Ohm
T(A)min
-20 °C
Tolerance
-20+80 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Leadfree Defin.
10
Stored energy
0.00006 Wh
Packaging
BULK
Stored E/cell
0.00006 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?