Cart

BZ015B603ZAB

AVX BZ015B603ZAB

image shown is a representation only

AVX

BZ 0,06F 5,5V -20+80% 28x17x4,8
Supplier: AVX
Matchcode: SUPF0,06F5,5V
Rutronik No.: KUK472
Unit Pack: 1
MOQ: 1950
Packaging: BULK
On request
17.12 $
33,384.00 $

Parameter

C(N)
0.06 F
V(N)
5.5 V
Style
FLATPACK
Mounting
THT
T(A)max
70 °C
Height
5.4 mm
Length
28 mm
Width
17 mm
ESR(AC)
0.08 Ohm
T(A)min
-20 °C
Tolerance
-20+80 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Leadfree Defin.
10
Stored energy
0.00025 Wh
Packaging
BULK
Stored E/cell
0.00025 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Mexico
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?