Cart

AR215F104K4R

AVX AR215F104K4R

image shown is a representation only

AVX

KV 100nF 50V 10% RM5,0 X8R AECQ
Supplier: AVX
Matchcode: KV100N5,0X8R050KAECQ
Rutronik No.: KKS4618
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.2764 $
552.80 $

Prices

2,000 0.2764 $
4,000 0.2714 $
6,000 0.2664 $
10,000 0.2614 $

Parameter

C(N)
100n F
V(N)
50 V
Pitch
5 mm
Dielectric
X8R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
BULK
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
25.4 mm
Electrodes
VS
Tape type
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?