Cart

AR201C224K4RTR1-NF

AVX AR201C224K4RTR1-NF

image shown is a representation only

AVX

KV 220nF100V 10% RM2,5 X7R AECQ
Supplier: AVX
Matchcode: KV220N2,5X7R100KAECQ
Rutronik No.: KKK24867
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.1974 $
1,184.40 $

Prices

6,000 0.1974 $
12,000 0.1938 $
18,000 0.1902 $
24,000 0.1867 $

Parameter

C(N)
220n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
CU-WIRE
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
5.08 mm
Diameter/width
5.08 mm
Height
3.18 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?