Cart

AR121A470J4RTR2

AVX AR121A470J4RTR2

image shown is a representation only

AVX

KV 47pF 100V 5% RM5,0 NP0 AECQ
Supplier: AVX
Matchcode: KV47P5,0NP0100JAECQ
Rutronik No.: KKS3448
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
0.1715 $
600.25 $

Prices

3,500 0.1715 $
7,000 0.1681 $
10,500 0.1658 $
14,000 0.1635 $
21,000 0.1601 $

Parameter

C(N)
47p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.81 mm
Diameter/width
2.54 mm
Height
3.81 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?