Cart

AA301C104K4R

AVX AA301C104K4R

image shown is a representation only

AVX

KV 100nF 100V 10% AX X7R AECQ
Supplier: AVX
Matchcode: KV100NX7R0100KAECQ
Rutronik No.: KKS2743
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1573 $
786.50 $

Prices

5,000 0.1573 $
15,000 0.1504 $
30,000 0.1449 $

Parameter

C(N)
100n F
V(N)
100 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
7.37 mm
Diameter/width
3.81 mm
Electrodes
VS
Tape width
65 mm
Tape pitch
5 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?